
Ubiquiti U7 Pro 5400 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz
- 5 GHz
- 6 GHz
- Maximum data transfer rate of 5400 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n, IEEE 802.1Q, IEEE 802.3at
- PSK, WPA, WPA-ENTERPRISE, WPA-PSK, WPA2, WPA2
- Power over Ethernet (PoE)
- internal
- This text is machine translated.
Technical specifications
- Sustainability Compliance: Yes
- Product type
Wi-Fi access point
- Type
UBIQUITI U7 Pro PoE+ Access point
- Wi-Fi standard
IEEE802.11b
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
IEEE802.11ax
IEEE 802.11be
- Wi-Fi frequency band
2.4 GHz
5 GHz
6 GHz
- Wi-Fi speed 2.4 GHz
688 MBit/s
- Wi-Fi speed 5 GHz
2880 MBit/s
- Antenna type
built-in
- Interfaces
Gigabit LAN (1 Gbps)
- Width
206 mm
- Height
46 mm
- Depth
206 mm
- Factory colour
White
- 10/100/1000 Mbps ports
1 x
- Weight
680 g
- UKCA
yes
- Operating temperature (T-T)
-30 - 60 °C
- Maximum data transfer rate
5400 Mbit/s
- Antenna gain level (max)
5.8 dBi
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Throughput data rate
5765 Mbit/s
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Rate limiting
yes
- Reset button
yes
- 6 GHz
yes
- Operating relative humidity (H-H)
5 - 95 %
- VLAN support
yes
- Mounting kit
yes
- Power consumption (max)
21 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347169 Ubiquiti Networks U7-PRO UBIQUITI U7 Pro PoE+ Access point Wi-Fi access point 2.4 GHz, 5 GHz, 6 GHz

























