
Highlights & Details
Black Ubiquiti G2 access reader
- Base access control reader
- Access chip/card access chip/card reader
- Built-in display
- 12 MP single camera
- NFC (Bluetooth) Power over Ethernet (PoE)
Technical specifications
- Contact-free working distance: 3 cm
- Field of view (camera): Horizontal 98.6°, vertical 125.7°, diagonal 157.8°
- Display: 480 nits brightness (typical)
- Resolution of 1280 x 286 pixels
- Product type
Transponder access system
- Current consumption
6 W
- Mounting type
Wall
- Connections
1x Gigabit Ethernet RJ45 port (1 GbE)
Further connections wirelessly via BLE 4.2 and NFC
IP55
- Weight
136 g
- Dim
(L x W x H) 100 cm x 40.4 mm x 160 mm
- Features
+ touchscreen
- Factory colour
Black
- Width
40.4 mm
- Height
160 mm
- Depth
40.5 mm
- Bluetooth
4.2
- Bluetooth
Yes
- Length
100 cm
- Screen size diagonal (inches)
4.7 inch
- Fingerprint
No
- Touchscreen (display)
Yes
- Material (details)
Glass
Polycarbonate (PC)
- Type
Base access control reader
- NFC (Near field communication)
Yes
- 10/100/1000 Mbps ports
1 x
- Webcam
Yes
- UKCA
yes
- Access code reader
no
- Access chip/card reader
yes
- Number of speakers
1
- Power over Ethernet (PoE) ports quantity
1
- Operating temperature (T-T)
-10 - 40 °C
- Speaker power
1.5 W
- Built-in speaker(s)
yes
- Mounting bracket(s) included
yes
- Power over Ethernet (PoE)
yes
- Operating relative humidity (H-H)
5 - 90 %
- Maximum image resolution
4000 x 3000 p
- Total megapixels
12 MP
- Built-in display
yes
- Number of cameras
1
- Power consumption (max)
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784702 Ubiquiti Networks UA-G2-PRO-BLACK Transponder access system Wall IP55 + touchscreen
Description
This text is machine translated.







