
Ubiquiti G3 Intercom input control terminal black
Highlights & Details
- Input control terminal
- Access chip/card, Mobile APP, password, QR code Access code reader Access chip/Card reader
- Built-in display 1024 x 600 pixels
- NFC (Bluetooth) Power over Ethernet (PoE)
Technical specifications
- RFID-reading distance 3 cm
- Operating temperature: -30 to 60° C.
- Product type
Video intercom
- Component
Camera
Loudspeaker
- Transfer type
Corded
- Transmission frequency
13,56 MHz
- Surface mounting
Yes
- Type
Input control terminal
- Operating voltage
48 V DC
- Factory colour
Black
- Power consumption
13 W
- Display type
Multi-touch
- Screen size diagonal (cm)
17.7 cm
- Screen size diagonal (inches)
7 inch
- Length
28.3 mm
- Width
113.7 mm
- Height
324.8 mm
- Max. viewing angle hor.
79.4°
- Vertical viewing angle
97.5°
- Material (external)
Aluminium alloy
- Mounting type (outdoor)
Wall
- Dim
(L x W x H) 28.3 x 113.7 x 324.8 mm
- Flush mounting
Yes
- Bluetooth
4.2
- Bluetooth
Yes
- Cable length
0 cm
- Depth
28.3 mm
- Display resolution
1024 x 600 Pixel
IP65
- Keyboard layout
German, QWERTZ
- Touchscreen (display)
Yes
- Material (details)
Aluminium
Glass
Polycarbonate (PC)
- NFC (Near field communication)
Yes
- 10/100/1000 Mbps ports
1 x
- Input voltage
48 V
- Webcam
Yes
- Weight
965 g
- UKCA
yes
- Access code reader
yes
- Access chip/card reader
yes
- Operating temperature (T-T)
-30 - 60 °C
- Built-in speaker(s)
yes
- Mounting bracket(s) included
yes
- Power over Ethernet (PoE)
yes
- Buzzer
yes
- RFID frequency
13.56 MHz
- Operating relative humidity (H-H)
5 - 90 %
- Keypad integrated
yes
- Built-in display
yes
- Power consumption (max)
13 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784709 Ubiquiti Networks UA-G3-INTERCOM Video intercom Corded 13,56 MHz Black
Description
This text is machine translated.
Scope of delivery
- Input control terminal
- Mounting and installation material








