
Highlights & Details
Ubiquiti G3 gate starter kit Security access control system black, gray, white
- 1x gate hub
- 1x G3 Intercom
- 1xPoE++-Adapter
- 2x 2-wire PoE extender
Technical specifications
- Product type
Starter kit
- Connections
Gate Hub:5x Gigabit-Ethernet, 1x PoE+ input, 4x PoE-outputs. Also digital entry terminals for door exit requirement, gate position, side door exit requirement, side door position and emergency (emergency)
G3 Intercom: 1x Gigabit Ethernet RJ45 port as well as wireless via BLE 4.2 and NFC
Retrofit Extender: 1x 10/100 MBE, 1x Homeplug AV, 1x BNC-Connector (Coaxial)
- Contact load capacity
Dry output relay: 2x operator (30 V DC, up to 1 A) and 1x Aux (30 V DC, up to 1 A)
Powered output relay: Side door lock (side door lock) with 12 V DC, up to 1 A
- Factory colour
Black
Grey
White
- Material (details)
Polycarbonate (PC)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784717 Ubiquiti Networks UA-G3-SK-GATE Starter kit
Description
This text is machine translated.
Scope of delivery
- Ubiquiti G3 gate starter kit



















