
Highlights & Details
Ubiquiti access door hub security door operation 1 door(s) Ethernet
- Maximum Number of doors: 1 door(s)
- Interface: Ethernet
- Ethernet / LAN
- Operating temperature: 0 - 40 °C
Technical specifications
- Maximum Number of doors: 1 door(s)
- Interface: Ethernet
- Product type
Door opener controller
- Connections
Network: 5x 10/100/1000 Base-T Gigabit Ethernet ports
PoE: 1x PoE+ input (50 V DC, 1 A) and 4x PoE+ outputs (50 V DC, max. 30 W per port, max. 45 W total combined)
Input terminals (digital): 2x for exit requirement (door exit request), 1x for door position sensor, 1x emergency input (emergency)
Output relay: Dry output (lock & aux) and powered output (lock & 2x Aux)
- Contact load capacity
Dry output relay: 30 V DC, 1 A (for both lock and Aux)
Powered output relay: 12 VDC, 1 A for the lock and 12 VDC, 0.33 A for the Aux ports
- Weight
363 g
- Dim
(W x H x D) 126 x 174.9 x 32.9 mm
- Width
126 mm
- Height
174.9 mm
- Depth
32.9 mm
- 10/100/1000 Mbps ports
5 x
- Power consumption (ON)
30 W
- UKCA
yes
- Exit request
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Operating relative humidity (H-H)
5 - 90 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784711 Ubiquiti Networks UA-HUB-DOOR Door opener controller
Description
This text is machine translated.
Scope of delivery
- Door control unit (door access controller)







