
Highlights & Details
Ubiquiti door hub mini safety-door operation 1 door(s) Ethernet
- Maximum Number of doors: 1 door(s)
- Interface: Ethernet
- Ethernet / LAN
- Operating temperature: -10 to + 40 °C.
Technical specifications
- Maximum Number of doors: 1 door(s)
- Interface: Ethernet
- Product type
Door opener controller
- Connections
Network: 3x Gigabit Ethernet RJ45 ports (GbE)
PoE: 1x PoE+ input (50 V DC, 1 A) and 2x PoE+ outputs (50 V DC, max. 30 W per port, max. 45 W total combined)
Input terminals (digital): 1x for exit request (door exit request) and 1x for a door position sensor
Output relay: Dry output relay and wet output relay
- Contact load capacity
Dry output relay 30 V DC, 1 a
Wet output relay 12 V DC, 1 A
- Weight
190 g
- Dim
(W x H x D) 66 x 113 x 27.6 mm
- Factory colour
Multicolour
- Width
66 mm
- Height
113 mm
- Depth
27.6 mm
- Screen size diagonal (inches)
1 inch
- 10/100/1000 Mbps ports
3 x
- UKCA
yes
- Exit request
yes
- Operating temperature (T-T)
-10 - 40 °C
- Ethernet LAN
yes
- Operating relative humidity (H-H)
5 - 90 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784712 Ubiquiti Networks UA-HUB-DOOR-MINI Door opener controller
Description
This text is machine translated.
Scope of delivery
- Door control unit Mini








