
Highlights & Details
Ubiquiti gate hub security door operation at home Ethernet
- Design: Housing
- Interface: Ethernet
- Ethernet / LAN
- Operating temperature 30 °C - 60 °C
- PoE++
Technical specifications
- Interface: Ethernet
- Factory colour
White
- Depth
26 mm
- Height
175 mm
- Width
126 mm
- 10/100/1000 Mbps ports
5 x
- Connections
Network: 5x 10/100/1000 Base-T Gigabit Ethernet ports
PoE: 1x PoE+ input (50 V DC, 1 A) and 4x PoE+ outputs (50 V DC, max. 30 W per port, max. 55 W total combined)
Input terminals (digital): 1x gate exit request, 1x gate exit position, 1x side door exit request, 1x side door exit request, 1x side door position, 1x emergency input (emergency)
Output relays: Dry output relay (2x for operator, 1x for Aux) and powered output relay (for side door lock)
- Contact load capacity
Dry output relays (Operator and Aux): 30 VDC, up to 1 A.
Powered Output Relay (side door lock): 12 VDC, up to 1 A
- Weight
460 g
- UKCA
yes
- Built-in UPS
no
- Exit request
yes
- Operating temperature (T-T)
-30 - 60 °C
- Ethernet LAN
yes
- Number of built-in relays
3
- Operating voltage
50 V
- Operating relative humidity (H-H)
5 - 90 %
- Operating current
1 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784713 Ubiquiti Networks UA-HUB-GATE Control unit
Description
This text is machine translated.
Scope of delivery
- Control unit for access and gate systems







