The Ubiquiti Unifi UACC-POE++-10G is designed to provide Power over Ethernet (PoE++) in a compact external form factor. This PoE injector supports 10 gigabit LAN connections and thus ensures fast data transfer and power supply for devices. With an output power of 60 watt and an efficiency of 88 %, it is in a position to supply several devices with power and at the same time remain energy-efficient. Its rugged design features RJ45 shielded connections that improve network integrity and meet various standards, including UL and FCC.
The unit is designed for reliable operation, works effectively in a temperature range from 0°C to 40°C and can withstand humidity levels from 10 to 95%. In addition, the LED displays provide real-time monitoring of device status, while surge protection protects against current surges. Thus it is a solution for the connection and power supply of different network devices in private as well as commercial environments.
This text is machine translated.