The Ubiquiti Unifi PoE injector provides devices with Power over Ethernet (PoE+) and ensures reliable connectivity for network applications. With an output power of 30 watts at a voltage of 48 V DC, this external device supports a seamless data transfer. The rugged design works in a temperature range from 0 °C to 40 °C and at a humidity of 10 to 95%, so that it can be installed in a variety of environments.
Equipped with shielded RJ-45 connections, the injector ensures signal integrity and at the same time offers protection functions such as surge protection and over current protection. It has been developed in accordance with various standards such as UL, FCC and RoHS and complies with the safety regulations. The efficient degree of efficiency of 87% provides for minimum power loss and makes it the first choice for the power supply of PoE-enabled devices.
This text is machine translated.