
UbiQuiti Networks Unifi AC Mesh WLAN Access Point 1167 Mbit/s PoE support
Highlights & Details
- High-performance wireless mesh technology for large areas with UniFi (R)
- Breakthrough speeds of up to 1300 Mbps in the 5-ghz band.
- 802.3af PoE-compatibility
- This text is machine translated.
Technical specifications
- Product type
PoE Wi-Fi access point
- Type
Ubiquiti UniFi UAP-AC-M - Funkbasisstation - Wi-Fi 5
- Kit
Single
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11a
IEEE802.11ac
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- Antenna type
2x removable
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
46 mm
- Height
353 mm
- Depth
34.4 mm
- PoE
IEEE 802.3af (12.95 W)
- Factory colour
White
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
8.5 W
- PSU power
24 W
- Gain
4 dBi
- Weight
152 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1720150 Ubiquiti Networks UAP-AC-M Ubiquiti UniFi UAP-AC-M - Funkbasisstation - Wi-Fi 5 Single PoE Wi-Fi access point 2.4 GHz, 5
User & Safety Instructions
User & Safety Instructions 1720150 Ubiquiti Networks UAP-AC-M Ubiquiti UniFi UAP-AC-M - Funkbasisstation - Wi-Fi 5 Single PoE Wi-Fi access point 2.4 GHz, 5






