
Number
Ubiquiti UniFi® AP AC PER WLAN access point AC1750
Technical specifications
- IEEE 802.3at
- IEEE 802.3af
- Product type
PoE Wi-Fi access point
- Type
Ubiquiti UniFi AP-AC Pro - Accesspoint - Wi-Fi 5
- Kit
Single case
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11ac
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
450 MBit/s
- Wi-Fi transmission rate (max.)
1.75 GBit/s
- Wi-Fi speed 5 GHz
1300 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
- No. of Gigabit LANs
2 x
- Width
197 mm
- Height
35 mm
- Depth
197 mm
- PoE
IEEE 802.3at (25.5 W)
IEEE 802.3af (12.95 W)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1490154 Ubiquiti Networks UAP-AC-PRO Ubiquiti UniFi AP-AC Pro - Accesspoint - Wi-Fi 5 Single case PoE Wi-Fi access point 1.75 GB
User & Safety Instructions
User & Safety Instructions 1490154 Ubiquiti Networks UAP-AC-PRO Ubiquiti UniFi AP-AC Pro - Accesspoint - Wi-Fi 5 Single case PoE Wi-Fi access point 1.75 GB
Description
Scope of delivery
- 1 x ubiquiti UniFi® AP AC PER WLAN access point AC1750.
- 1x POE Injector
- This text is machine translated.










