The Ubiquiti Unifi cloud gateway fiber was developed to improve network performance with features tailored to comprehensive connectivity. This device is equipped with a quad-core CPU and supports data connection protocols such as 10-Gigabit Ethernet and 2.5-Gigabit Ethernet. It handles high traffic efficiently. Its 3-GB-Flash-memory provides for a fast data processing and is thus Ideal for environments with numerous simultaneous users and managed devices. This desktop gateway supports up to 55,000 IPS signatures and integrates security features such as an Intrusion Detection System (IDS) and Intrusion Prevention System (IPS) to protect your network from threats.
With a robust PoE+ capability of 30 W, the device supports 4-port switching and effectively manages 500 simultaneous users and 50 devices. Functions such as VPN support, VLAN segmentation, content filtering and advanced QoS provide for a smooth and secure connectivity. The versatile design enables Bluetooth management and multi-WAN load balancing, and provides the flexibility needed for modern networks, while cloud management for easy use and monitoring.
This text is machine translated.