There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Managed switch
48
4 x
32 x 10/100/1000 base-T RJ-45 + 16 x 2.5GBase-T RJ-45 + 4 x 10GBASE-T SFP+
mains-powered
4.8 kg
442 mm
44 mm
325 mm
UniFi USW Pro Max
483 mm (19")
RJ45
RJ45 2.5 Gbit (LAN) port
SFP+
Silver
Alternating current 100-240 V (50/60 Hz)
-5 °C
+40 °C
48 + 4 ports
yes
User & Safety Instructions 3373153 Ubiquiti Networks USW-PRO-MAX-48 UniFi USW Pro Max Network switch 48 + 4 ports