
Number
Ubiquiti Unifi switch USW-Pro-24-POE - switch - managed - 24 x 10/100/1000 (16 PoE+, 8 PoE+)
Highlights & Details
- (1) 1.3-inch LCM color touchscreen with AR Switch management
- (16) GbE, 802.3at PoE+ RJ45 connectors
- (8) GbE, 802.3bt PoE+ RJ45 connectors
- (2) 10G SFP+ ports
- (1) USP RPS DC INPUT
- 400 W PoE total power supply
- Almost totally silent cooling
- Layer 3 switching functions
Technical specifications
- Housing type: Desktop, rack mountable
- Power of Ethernet PoE+, PoE+
- PoE budget 400 W
- Performance: Non-blocking selectable throughput: 44 Gbit/s; switching capacity: 88 Gbps; forwarding rate: 65.472 Mpps
- Certified: IEEE 802.3af, IEEE 802.3at, IEEE 802.3at
- Display: 1.3" touch-screen display
- LED display: Activity, link, PoE, speed, system
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
10000 MBit/s
- Transfer rate
10 GBit/s
- Working principle
Managed switch
- Ethernet ports
24
- SFP+ ports
2 x
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
24 x
- Port type
8 x 1000Base-T RJ-45 PoE++ - 64 W + 16 x 1000Base-T RJ-45 PoE+ - 32 W + 2 x 1000Base-X SFP+ uplink
- Router features
PoE
- Power supply (LOV)
mains-powered
- Weight
3.5 kg
- Width
442.4 mm
- Height
43.7 mm
- Depth
285.4 mm
- Type
UniFi USW-Pro
- Rack size
483 mm (19")
- Interfaces
RJ45
SFP+
- Factory colour
Metal
- Current consumption
AC 100-240 V, 5060Hz
- Max. ambient temperature
-5 °C
- Min. ambient temperature
+40 °C
- Port
24 + 2 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373146 Ubiquiti Networks USW-PRO-24-POE UniFi USW-Pro Network switch 24 + 2 ports 10 GBit/s PoE
Description
This text is machine translated.



