
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network switch
IEEE 802.3af (12.95 W)
IEEE 802.3at (25.5 W)
442.4 mm
43.7 mm
200 mm
Yes
Silver
16
2 x
Yes
Managed switch
Gigabit LAN (1 Gbps)
1000 MBit/s
483 mm (19")
PoE
24
24 x
26 x
2
100 - 240 V
1 GBit/s
3 kg
yes
-5 - 40 °C
16
24
92 W
26000 Mpps
52 Gbit/s
32 W
2
yes
yes
yes
yes
yes
yes
yes
yes
yes
10 - 90 %
yes
38.69 Mpps
yes
User & Safety Instructions 3369008 Ubiquiti Networks USW-24-POE Network switch IEEE 802.3af (12.95 W), IEEE 802.3at (25.5 W)