1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network switch
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
Managed switch
16
2 x
12 x 10/100/1000 base-T RJ-45 + 4 x 2.5GBase-T RJ-45 + 2 x 10GBASE-T SFP+
PoE
mains-powered
2.1 kg
325.1 mm
43.7 mm
160 mm
UniFi USW Pro Max
483 mm (19")
RJ45
RJ45 2.5 Gbit (LAN) port
SFP+
Silver
-5 °C
+40 °C
16 + 2 ports
yes
User & Safety Instructions 3373150 Ubiquiti Networks USW-PRO-MAX-16-POE UniFi USW Pro Max Network switch 16 + 2 ports PoE