
Number
Ubiquiti Unifi switch Pro Max 24-L3 -managed
Highlights & Details
- 56 Gbps of non-blocking switching throughput for efficient computing
- 112 Gbps switching capacity to support high-speed connectivity
- Layer 3 switching features for advanced network control
- Versatile port configuration including 10/100/1000 Base-T and 2.5BASE-T
- Integrated 1.3-inch touch screen display for easy management and monitoring
Technical specifications
- Housing type: Desktop, rack mountable 1U
- Performance: Non-blocking selectable throughput: 56 Gbit/s; switching capacity: 112 Gbit/s.
- Routing protocol: RSTP, STP
- Features: Flow control, VLAN support, IGMP snooping, port mirroring, RSTP support, DHCP snooping, ACL support, Jumbo frames-support, reset key, DHCP-relay, LACP, DHCP protection, port isolation, static routing, 802.1x authentication, Storm control, MAC address authentication, voice VLAN, LLDP-MED, inter-VLAN routing, Exit rate limit, port deactivation, steel housing, loop fuse, LED status display, Port Aggregation, Etherlighting Ports, Multicast/Broadcast Rate Limiting
- Certified IEEE 802.1x
- Display: 1.3" touch-screen display
- Status indicator: Status, RPS (redundant power supply), link/activity/speed
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Working principle
Managed switch
- Ethernet ports
24
- SFP+ ports
2 x
- Port type
16 x 10/100/1000 base-T RJ-45 + 8 x 2.5GBase-T RJ-45 + 2 x 10GBASE-T SFP+
- Power supply (LOV)
mains-powered
- Weight
4.2 kg
- Width
442 mm
- Height
44 mm
- Depth
325 mm
- Type
UniFi USW Pro Max
- Rack size
483 mm (19")
- Interfaces
RJ45
RJ45 2.5 Gbit (LAN) port
SFP+
- Factory colour
Silver
- Current consumption
Alternating current 100-240 V (50/60 Hz)
- Max. ambient temperature
-5 °C
- Min. ambient temperature
+40 °C
- Port
24 + 2 ports
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373151 Ubiquiti Networks USW-PRO-MAX-24 UniFi USW Pro Max Network switch 24 + 2 ports
Description
The Ubiquiti Unifi Switch Pro Max 24 has Layer 3 switching functions and supports numerous management functions such as DHCP snooping, VLAN support and port isolation. This enables efficient traffic management, increased security and improved network performance. The switch is housed in a robust steel casing and designed for reliable operation in a wide temperature range, so that a long-term operation in different environments is ensured. Moreover, the integrated 1.3-inch touch-screen display offers an intuitive user interface for monitoring and managing network settings and thus simplifies the network management.
Robust performance
With a block-free switching throughput of 56 Gbit/s and a switching capacity of 112 Gbit/s the Ubiquiti Unifi Switch Pro Max 24 ensures an efficient data flow and high-speed connectivity for all connected devices.
Comprehensive connectivity
With a wide range of ports, including 16 10/100/1000 Base-T, 8 2.5-Base-T, and 2 10GBASE-T SFP+ ports, this switch is designed to meet a variety of network requirements, from simple to high bandwidth requirements.
Advanced network control
Equipped with Layer 3 switching functions and support for functions such as DHCP snooping, VLAN support and port isolation, the switch offers comprehensive tools for managing data traffic, security and seamless network integration.
Durable and reliable
The Ubiquiti Unifi Switch Pro Max 24 is housed in a robust steel case and designed for operation within a wide temperature range. It is designed for longevity and reliability in different operating environments.
Intuitive management
The integrated 1.3-inch touch screen display provides direct access to the switch's status and settings and allows easy monitoring and adjustment without additional software.
This text is machine translated.


