
Highlights & Details
Ubiquiti Networks AI Turret UVC-AI-TURRET-B
- IP security camera for indoors and outdoors
- 25.4 / 1.8 mm (1 / 1.8") 8 MP 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night view 40 m IR
- Turret ceiling/wall vandal-proof, weather-proof
- IP66 IK08 weather proof
Technical specifications
- Sensor
1/1.8" 8MP
- Series
ABUS Professional
- Resolution
4K / 8MP 3840 x 2160 in 16:9 format
- Operating voltage
42.5–57V DC
- Power supply
PoE+
- Dim
(Ø x H) 11.8 cm x 111 mm
- Connections
GbE RJ45 port
- Audio inputs
Two-way audio
- Layout
Turret camera
- Resolution (max.)
3840 x 2160 p
- Type
Turret camera with aluminum alloy case and polycarbonate
- External dimensions
118 x 111 mm
- Outside Ø
118
- Aperture
Horizontal: 109.9°, Vertikal: 56.7°, Diagonal: 134.1°
- Inputs
GbE RJ45 port
- Used at
Outdoors
Indoors
- Weight
990 g
- Factory colour
Black
- IR coverage
40 m
- Cable type
Cable with RJ45 connector
- Camera type
Dome camera
- Max. power consumption
20 W
- Microphone
Yes
- Width
150 mm
- Height
111 mm
- Depth
150 mm
- (Ø)
11.8 cm
IP66
- Temperature range
-30 to 50º C. °C
- Transfer type
Corded
- Cable length
0 cm
- Display resolution
3840 x 2160 Pixel
- Keyboard layout
German, QWERTZ
- Material (details)
Aluminium
Polycarbonate (PC)
- 10/100/1000 Mbps ports
1 x
- Processor/type
ARM Cortex-A53
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-30 - 50 °C
- Weatherproof
yes
- Ethernet LAN
yes
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Infrared (IR) cut-off filter
yes
- Fixed focus
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Web-based management
yes
- Camera pan control
yes
- Reset button
yes
- Camera tilt control
yes
- Manual
yes
- Cloud-managed
no
- Night vision
yes
- Operating relative humidity (H-H)
10 - 90 %
- Built-in processor
yes
- Total megapixels
8 MP
- Mounting kit
yes
- Built-in HDD
no
- Number of cameras
1
- Power consumption (max)
20 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3784680 Ubiquiti Networks UVC-AI-TURRET-B AI Turret
Description
This text is machine translated.
Features
- Turret
- Fixed lens
- IP67
- 8MP
Scope of delivery
- Incl. drilling template
- Mounting material
- Quick guide










