- 100W lightning-fast charging performance for laptops: Equipped with Power Delivery 3.0, the USB-C1 port achieves a high-speed charging power of 100W, so that you can charge your computer quickly at any time and anywhere. UGREEN 100W Power Bank can charge 2022 50% MacBook Pro 16" in 40 minutes.
- 200mAh enormous capacity: This UGREEN 20000mAh power bank offers its devices more Power than enough. With a huge battery capacity of 20000mAh and a stable battery runtime you can fully charge the MacBook Air M2 15" up to 1.1 times, Galaxy S23 Ultra up to 3.0 times, iPhone 15 Pro up to 4.5 times, Switch 3.4 times and DJI Mavic Pro 3.9 times, so you always remain in the flow. A power bank that is suitable for this aircraft can also be taken with you on board.
- 3-in-1 super power station: A total of three connections (USB-C1: 100W Max; USB-C2: 30W Max; USB-A: 22.5W Max), this UGREEN power bank guarantees high-speed, efficient charging for your devices. With 3 ports and quick charge function, it can charge three devices simultaneously and also supports two-way charging, which offers a 65W input power and charges itself, while the USB-C1 port is connected to a 65W charger.
- One for all: With multiple protocols such as PD 3.0, PPS, QC 3.0, AFC, FCP, SCP is this 20000mAh power bank compatible with nearly all devices: MacBook Pro 16",M2 13" 2022, MacBook Air 13", HP Spectre, HUAWEI MaeBook, notebook, iPad Pro/ Air, Tab A8 / S8; iPhone 15 Pro Max/Pro/15/14 / iPhone 14 Pro / 14 Pro Max/13 / 13 Pro /13 Pro Max / 12 / 12Pro /12 Mini /11 / SE 2022/2020, AirPods Pro, MagSafe and Galaxy S23 Ultra/ S22/ S21 /S10 / Note 10, 7 pixels, 6 pixels, 5 pixels, DJI mavic air, etc.
- Smart & Premium on the go: The digital LED display clearly shows the remaining power bank battery. Comprehensive protection system makes the charging process safer and more reliable. Smart conservation mode, aircraft-friendly material, stylish appearance, simple and portable design will power your journey around the world.
This text is machine translated.