
Technical specifications
- Number of AC outputs: 3 AC outputs
- Power plug type C
- Product type
USB charger
65 W
- Inputs
Mains plug
- Input voltage
240 V
- Input voltage
100-240V, 50/60Hz
- No. of outputs
7 x
- Outputs
PG socket
2x USB-A
2x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
DigiNest Cube
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
incl. On/Off switch
Surge protection
- Dim
(W x H x D) 80 x 80 x 80 mm
- Height
80 mm
- Width
80 mm
- Weight
0.74
- Cable length
180 cm
- Factory colour
Grey
- Used at
Indoors
- Charging method
Power Delivery 2.0
Power Delivery 3.0
PPS
QC 2.0
QC 3.0
QC 4+
Adaptive Fast Charge
- Cable colour
Black
- Cable length
1.8 m
- Depth
80 mm
- No. of USB ports
4 x
- Wireless charging
No
- Power supply (details)
100-240 V
- UKCA
yes
- USB port
yes
- Maximum input power
3680 W
- Fast charging
yes
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595502 UGREEN DigiNest Cube USB charger 65 W PG socket, 2x USB-A, 2x USB-C® Power Delivery 2.0, Power Delivery 3.0, PPS, QC 2.0
Description
65W High Speed: WAS you plan to do, the USB C charger delivers the Power and performance for it. With 65W high-speed performance, you can charge your new MacBook Air M2 from 0-51% in just 30mins.
A digest for everything: With the improved PPS adaptive charging and multi-quick charging protocols for new generation smartphones, your devices can work with a lot of Power. Compatible with MacBook Air M2/M1, iPhone 14 Pro Max, 14 Pro, 14 Plus, 13, 13 Mini, 13 Pro, 12, 11, SE 2022; iPad Pro, Air, mini, AirPods 3, 2, Pro, Watch 8, 7, Watch SE, Galaxy S22 Ultra, S21 FE, S20; A72, A71, A53, A52, M43, Tab A8, A7, S8; Redmi Note 11, 10; Poco F3, X3, M3, pixel 7, 6, 5, Steam deck, switch.
Power with GaN III: The GaN III chip starts the next generation of fast-charging chips, with even more speed and energy-efficiency. The powerful Power dispenser system can charge you every device quickly. Its advanced Thermal Guard cooling system lets the socket strip simultaneously connected devices deliver continuous Pro performance.
Less to carry, more to charge: Expand your options with world-wide applicable 100-240V voltage, 1.8M long power cords and
This text is machine translated.
Features
- USB-C1/C2 OUTPUT: 5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/3.25A 3.3-21V/3A; PPS adaptive charge 65W max.
- USB-A1/A2 output: 5V/3A, 9V/2A, 12V/1.5A; adaptive charge: 22.5W Max
- Outlet of the sockets: 3680W Max 16A Max
- Rapid charge protocol PD 3.0/2.0; QC 4.0+/4.0/3.0/2.0; AFC; FCP; 5V1A; 5V/2.4A; PPS
- Multi-protection: Thermal Guard, short circuit, over-voltage, over-heating, over-current etc.
- Material: Fire-proof PC
- Input 100 – 240 V, 50 Hz
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











