
UGREEN 90568 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® plug
- Connecton B (or outputs): HDMI socket, USB 3.2 1st Gen port A (USB 3.0), USB-C® socket, USB-C® socket (Power Delivery), SD, microSD, Gigabit LAN (1 Gbps)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function, Built-in card reader
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C® plug
- Type B
HDMI socket
USB 3.2 1st Gen port A (USB 3.0)
USB-C® socket
USB-C® socket (Power Delivery)
SD
microSD
Gigabit LAN (1 Gbps)
- Interfaces
HDMI out
USB-C
USB 3.2 1st Gen (USB 3.0)
RJ45
micro-SD slot
SD slot
- Suitable for
Universal
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Factory colour
Grey
- Features
Charging function
Built-in card reader
- Weight
0.123
- Compatible with (brand)
Universal
- UKCA
yes
- Ports quantity
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462173 UGREEN USB-C® docking station USB-C Hub (7-IN-1) 4K HDMI Compatible with (brand): Universal Charging function, Built-in







