There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 394320 UHU 47140 airmax Dehumidifier 100 g
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 264: Rinse … thoroughly after use
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
Description
UHU airmax dehumidifier mobile is the compact solution for humidity problems in small closed rooms at home and while traveling. The without an additional tank working air dehumidifier absorbs the moisture reliably, binds them as a gel and offers a secure leak protection. By the first-time waiver of a container the air dehumidifier is ideal for cars, drawers, wardrobes, moving cartons, caravans, boats, etc.
This text is machine translated.
Features
Works without energy consumption
100% leak protection by Gel-Technik
Easy to place in the special pouch
Ideal for use in the car, caravan, as well as in hard to reach places.
Description
UHU airmax dehumidifier mobile is the compact solution for humidity problems in small closed rooms at home and while traveling. The without an additional tank working air dehumidifier absorbs the moisture reliably, binds them as a gel and offers a secure leak protection. By the first-time waiver of a container the air dehumidifier is ideal for cars, drawers, wardrobes, moving cartons, caravans, boats, etc.
This text is machine translated.
Features
Works without energy consumption
100% leak protection by Gel-Technik
Easy to place in the special pouch
Ideal for use in the car, caravan, as well as in hard to reach places.
What kind of Vehicle Interior Cleaning are you looking for?