
Number
Highlights & Details
Plus Secure 300 two-component adhesive
- Suitable for: Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastics, for example styrofoam
- Content: 33 g
Technical specifications
- Suitable for
Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastics, for example styrofoam
- Product type
Two-component adhesive
- Not suitable for
Bonding on large glass surfaces, PE, PP
- Processing time
Up to 90 min.
- Material suitability
Metal
Glass
Ceramic
Wood
Stone
Concrete
Plastic
Rubber
- Heat resistance
-40 to +100 °C
- Content
33 g
Documents & Downloads
Datasheet
Datasheet 478697 UHU Plus Endfest 300 Two-component adhesive 45640 33 g
Security datasheet
Security datasheet 478697 UHU Plus Endfest 300 Two-component adhesive 45640 33 g
Security datasheet 478697 UHU Plus Endfest 300 Two-component adhesive 45640 33 g
Signal word



Danger
GHS / H Statements
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 317: May cause an allergic skin reaction
- H 411: Toxic to aquatic life, with long-lasting effects
- H 314: Causes severe skin burns and eye damage
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
GHS / EUH statements
- EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
This text is machine translated.




