
UHU UH45700
Highlights & Details
- High load capacity
- Aging and moisture-resistant
- Transparent
Technical specifications
- Suitable for
Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastics, for example styrofoam
- Product type
Two-component adhesive
- Not suitable for
Bonding on large glass surfaces, PE, PP
- Processing time
Up to 5 min.
- Material suitability
Metal
Glass
Ceramic
Wood
Stone
Concrete
Plastic
Rubber
- Content
35 g
- Factory colour
Transparent
- Solvent-free
Yes
Documents & Downloads
Datasheet
Datasheet 478703 UHU Plus Schnellfest Two-component adhesive 45700 35 g
Security datasheet
Security datasheet 478703 UHU Plus Schnellfest Two-component adhesive 45700 35 g
Signal word


Attention
GHS / H Statements
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 317: May cause an allergic skin reaction
- H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 205: Contains epoxy constituents. May produce an allergic reaction
Description
Features
- UHU plus quick-fit is a solvent-free 2-component epoxy glue
- For fast, high-strength bonding on small surfaces
- Mixing ratio Binder : hardener = volume 1 : 1.
- Processing time (pot time) up to 5 minutes, handstrength after approx. 20 minutes
- Final strength is approx. 13N/mm²
- cures transparently
- Sticking is shock proof and resistant to aging and humidity





