

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Junction box
Eltako
(L x W x H) 70 x 56 x 37 mm
IP20
Wall
Ceiling
56 mm
37 mm
37 mm
Not required, optional for remote access
Pure white
70 mm
Wall-/ceiling mounting
White
56 mm
TRUE
37 mm
Rectangular
Other
70 mm
FALSE
Plastic
1
FALSE
Snapped on
FALSE
FALSE
IP20
FALSE
FALSE
Other
Mounting cover
FALSE
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2637527 UIB70-rw Eltako Junction box Wall, Ceiling
User & Safety Instructions 2637527 UIB70-rw Eltako Junction box Wall, Ceiling