

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Android
26.3 cm
10.36 inch
In-plane switching
Multi-touch
Corning® Gorilla® Glass 5 display
2000 x 1200 Pixel
Full-HD+
MediaTek MT8788 (8 cores, 4 x arm Cortex-A73 2.0 GHz, 4 x arm Cortex-A53 2.0 GHz)
MT8788
8 x
2.0 GHz
8 GB
Mali
G72
256 GB
microSD card (up to 2 TB)
50 MP
32 MP
Android™ 13
Dual Sim
Fingerprint sensor
GPS
Glonass
HDMI™
IP certified
Sprayproof
Dustproof
Waterproof
Wi-Fi / LTE (4G)
Show moreGSM/2G
UMTS/3G
LTE/4G
WiFi
4.2
Yes
Yes
Yes
Nano SIM
Dual SIM
850 MHz
900 MHz
1800 MHz
1900 MHz
850 MHz
900 MHz
1700 MHz
1900 MHz
2100 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2000 MHz
2100 MHz
2300 MHz
Show moreMIL-STD-810H
1 x
USB C® (USB 2.0)
Headphone jack (3.5 mm)
HDMI™
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
Black
166.8 mm
261.7 mm
21.2 mm
1242.9 g
Li-ion
33280 mAh
10 inch
8 x 2.0 GHz
D (A - G)
10 W
66 W
26.3 cm (10.36 inch)
Yes
with USB Power Delivery
yes
User & Safety Instructions 3811982 UleFone GSM/2G, UMTS/3G, LTE/4G, WiFi 256 GB Black Android 26.3 cm (10.36 inch) EEC D (A - G) 2.0 GHz Android™ 13 2000 x