
Total (1 kg = € 66.65)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
Urround / Sound Processor maker ABS filament for urround / Sound Processor Maker 3 Orange 750 g
- Developed for the urround / Sound Processor Maker 3
- With its own Cura Profile
- Very stable
Technical specifications
- Product type
Filament
- Filament material
ABS plastic
- Filament Ø
2.85 mm
- Filament colour
Orange
- Printing temperature (min.)
245 °C
- Max. printing temperature
260 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1528680 UltiMaker ABS - M2560 Orange 750 - 206127 Filament ABS plastic 2.85 mm 750 g Orange 1 pc(s)
Security datasheet
Security datasheet 1528680 UltiMaker ABS - M2560 Orange 750 - 206127 Filament ABS plastic 2.85 mm 750 g Orange 1 pc(s)
Description
The urround / Sound Processor Maker ABS filament is considered to be one of the most user-friendly materials on the filament market. Above all, the owners of urround / Sound Processor Maker 3D printers, enjoy the advantages of a maximum compatibility. The material has been specially designed for the own devices. At the same time, the cura published version provides useful material profiles are available. This can be complicated mechanical components with ease.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil with NFC chip.















