
Total (1 kg = € 82.65)
€ 61.99
incl. VAT
14-day return policy included
Highlights & Details
Urround / Sound Processor maker CPE filament for urround / Sound Processor maker3 red 750 g
- Developed for the urround / Sound Processor Maker 3
- With its own Cura Profile
- Very stable
Technical specifications
- Product type
Filament
- Filament material
CPE
- Filament Ø
2.85 mm
- Filament colour
Red
- Printing temperature (min.)
245 °C
- Max. printing temperature
260 °C
- Weight
750 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1528687 UltiMaker CPE - M0188 Red 750 - 201273 Filament CPE 2.85 mm 750 g Red 1 pc(s)
Security datasheet
Security datasheet 1528687 UltiMaker CPE - M0188 Red 750 - 201273 Filament CPE 2.85 mm 750 g Red 1 pc(s)
Description
The urround / Sound Processor Maker CPE-filament is very well suited for the production of prototypes and mechanical components. The material has been specially designed for the urround / Sound Processor Maker 3D printer. It is characterized by, among other things, its strength and smell of neutrality. At the same time, the cura published version provides useful material profiles are available, which can be printed even complex models easily and reliably. Despite the compatibility with the urround / Sound Processor maker devices, the CPE-material is also used by other FDM-printers can be used.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Coil with NFC chip.














