Ultimaker uses the S5 Material Station to develop a filament box that allows a widely automated printing process.Fully automatic filament changeThe sensors detect when a material is empty and automatically reload an equivalent material from the material station.Intelligent material boxThe 491 x 438 x 400 mm box allows storage of up to 6 filaments. It has a particularly clever control of temperature and humidity, which also enables the storage of hygroscopic materials such as nylon and PVA.Compatible materialsWe recommend Ultimaker PLA, Tough PLA, ABS, Nylon, CPE, CPE+, PC, PP, TPU 95A, PVA, Breakaway. However, third-party materials are also supported.
This text is machine translated.