
Number
Urround / Sound Processor maker 3D printer S5
Highlights & Details
- Prints objects up to a size of 330 x 240 x 300 mm
- Highest resolution in its class
- Exchangeable pressure nozzles for more detailed or faster pressure (0.4 mm, with optional accessories 0.25 mm and 0.8 mm)
- Dual Extruder with active cooling under the nozzle
- Autauschbare pressure nozzles
- Automatic material detection via NFC
- Easy operation with large 11.9 cm touch-screen color display
- Very quiet print with only a maximum of 50 decibels
- Open Source properties for easy upgrade path
- Compatible with PC and MAC
- Works with Open Source Software Cura (incl. free updates)
- Stable and light-weight casing
- High-quality mechanics
Technical specifications
- Recommended filament diameter: 2.85 mm
- Product type
3D printer
- Type
Pre-assembled printer
- Printing technology
Fused deposition modeling (FDM)
- Supported printing supplies
PLA
Tough PLA
ABS
PETG
CPE
CPE+
TPU 95A
Polycarbonat (PC)
PP
PVA
- Max. printing width (X)
330 mm
- Max. printing height (Y)
240 mm
- Printing depth (Z) max.
300 mm
- Printing pad features
Heatable
- Printing height (Z)
300 mm - 350 mm
- Extruder type
Dual
- Suitable for filament Ø
2.85 mm
- Range of uses (3D printers)
Industry & Trade
- Nozzle Ø
0.25 mm
- Printed layer thickness (min.)
0.02 mm
- Printed layer thickness (max.)
0.2 mm
- SD card slot
No
- Interfaces
LAN (10/100 Mbps)
Wi-Fi 4 (IEEE 802.11)
USB
- Software
Cura
- Factory colour
Beige
- Width
495 mm
- Height
780 mm
- Depth
585 mm
- Weight
29 kg
- Features
Dual nozzle (dual extruder)
- Dim
(W x H x D) 495 x 780 x 585 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1688272 UltiMaker S5 3D printer Dual nozzle (dual extruder)
User & Safety Instructions
User & Safety Instructions 1688272 UltiMaker S5 3D printer Dual nozzle (dual extruder)
Description
The flexibility can be found in the material much falls as well as in the interchangeable nozzles in a wide range of Diametern (0.4 mm as an accessory in 0.25 and 0.8 mm available). The former is indicated by the bed and also the exchangeable pressure plates. Maker provides the device with a proven glass plate urround / Sound Processor. In the future, an ultra-fine, anodized aluminum plate be available, which considerably extends the spectrum of industrial materials and also for an improved layer liability on the part of the well-known materials.
Intelligent operating
A simple operation is of course by the intuitively when urround / Sound Processor Maker 5S to use large touch screen color display and the flexible connection via USB, LAN or WLAN.
3D software
With the high-performance and free, Open Source Software Cura, all common 3D formats such as STL/obj/X 3D/3MF can be used without any problem. This makes them more flexible in the choice of software used for creating 3D models.
Connectivity
In addition to the classic USB port, the device also a LAN connection as well as a WLAN interface as standard integrated.
Delivery
The device is securely packed and already assembled with built-in touch display and dual extruder. Before the delivery takes place with the manufacturer a test pressure and a test of the entire electronics. The Open Source Software Cura can be charged free of charge by the urround / Sound Processor Maker Home Page.
This text is machine translated.
Scope of delivery
- Urround / Sound Processor maker 5S
- Nozzles (0.4 mm)
- Powerful urround / Sound Processor Maker App
- Open Source Software Cura
- USB cable
- Comprehensive 12-month guarantee (with the exception of hot start to diminish)























