SUPERMASSIV AND SUPERDYNAMIC
RICH SOUND WITH DEEP BASSES
Let your Party rise to the highest spheres with three times the volume and more than six times the bass of MEGABOOM 3. —Our most powerful, bass-shaking speaker yet – without compromising on balance or sound quality.
PHENOMENAL DYNAMIC RANGE
Powerful, precise woofer, huge passive coils and fabric tweeters ensure hi-fi sound: Intense, true-to-life audio at any volume.
INTELLIGENT ADAPTIVE EQ
HYPERBOOM rocks with gigantic sound wherever you take it with you: The built-in microphone detects a change of location. The adaptive EQ literally "reads" the room - or the terrace or roof terrace - and automatically adjusts the sound of the speaker perfectly to the room conditions.
SHARING IS THERE FOR EACH OTHER
CONNECT, PLAY AND SWITCH WITH EASY-SHARE
With HYPERBOOM, friends can play music from four devices and switch the device without interrupting the music (or the Party). Simply connect via two Bluetooth® inputs as well as an AUX and optical input. With the source selection key you can then switch directly. Whether it's APP or Button, HYPERBOOM makes connecting and switching easy, so you can turn your jam on.
TOGETHER, EVEN BETTER
PAIRING POSSIBLE WITH BOOM AND MEGABOOM
Together with BOOM, MEGABOOM or even another HYPERBOOM, the fun reaches dimensions beyond the limit to noise pollution. Simply start the APP, in order to connect or add one, two or more loudspeakers wirelessly and your Party starts working properly in the ultimate dimensions. (Be prepared to trigger some alarm systems in cars.)
NEVER AGAIN Party FOULS
FRESHLY AND SPLASH-WATER PROTECTED
Was your Party a bit too humid? If so, it happens! The HYPERBOOM is splash-proof with protection class IPX4 – so that you can be prepared for such cases. If you spill or splash something or go a bit wild, just wipe it off and go on. (Don't worry, it won't be bad for you.)
TAKE COMMAND OF YOUR JAMS
MUSIC CONTROL VIA TOUCH
Play songs directly from the speaker, stop them and skip them without touching your smartphone. Set up one-touch playlists for easy control on your favorite streaming platforms. Can be used with Spotify® on Android, Amazon Music (with subscription), Apple Music and Deezer® Premium.
POWERFUL CHARACTERISTIC SOUND
DEVELOPED FOR Power FOR EVERY OCCASION
The unique diamond shape and robust design of the HYPERBOOM provides for powerful, bass-emphasized sound, wherever the Party rises straight. And with its elegant silhouette, the speckled two-color fabric and the stylish pull-out belt, it robs every event, no matter where - from the living room dance-off to rave on the roof.
THE Party GOES ON
24 HRS MOBILE POWER SUPPLY
HYPERBOOM will last for 24 hours with its battery. Simply charge, pack on extendable belt and carry powerful monolithic sound wherever you go. Whether you're in the living room, on the terrace or on the roof you'll be creating a mood: Enjoy up to 24 hours of BOOM! Or connect the device to the mains to keep the Party in motion for the rest of the time.
SIMPLY TAP ON THE APP
Download the BOOM APP and get functions like on/off via remote control, PartyUp, customizable EQ settings, one-touch playlists and more.
ADJUSTABLE EQ SETTINGS
The best sound for every occasion. Select Preferences such as Base Boost or Game/Cinema. Manually adjust the 5-band EQ according to your needs (in the APP) and let the adaptive EQ deliver perfect sound for any room environment.
CHARGING OUTPUT
HYPERBOOM provides Power on the Party and even charges your smartphone. Simply open the weather-proof cover, plug your smartphone into the USB port and charge it while it's still rising up on the dance floor!
This text is machine translated.