
Highlights & Details
Ultimate Ears Miniroll Bluetooth speaker
- Spherical Grey
- Wireless Bluetooth
- Built-in Battery Lithium-Ion (Li-Ion) 12 h
- 1 pieces(s)
- This text is machine translated.
Technical specifications
- USB-plug USB type-C
- Protection: Drip-proof,dust-proof,water-proof
- Recommended use: Universal
- Battery technology: Lithium-ion (Li-ion)
- USB Type-C charging port: Yes
- Product type
Bluetooth speaker
- Mobile speaker features
watertight
Dust-proof
spray-proof
portable
- Interfaces (input)
USB C®
- Transfer type
Wireless
Bluetooth®
- Dim
(W x H x D) 105 x 48.1 x 122.7 mm
40 m
- Factory colour
Grey
- Power supply (LOV)
rechargeable
- Power supply
Li-ion rechargeable battery (built-in)
- Weight
279 g
- Width
105 mm
- Height
48.1 mm
- Depth
122.7 mm
- Wireless charging
No
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
Yes
- Cable length
0 mm
- Version
Connection cable
IP67
- Charging method (Power Delivery)
w/o USB Power Delivery
- Operating time (max.)
12 h
- Wi-Fi
No
- UKCA
yes
- Hook
yes
- Number of speakers
1
- 3.5 mm connector
no
- USB charging port
yes
- Quantity per pack
1 Stück(e)
- Card reader integrated
no
- Number of passive radiators
1
- Quick start guide
yes
- AUX in
no
- Passive radiator size (W x D)
37,75 x 65 mm
- Waterproof up to
1.2 m
- On/off switch
yes
- Package weight
2.75 kg
- Sound pressure level (max)
87 dB
- Number of drivers
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412783 Ultimate Ears Miniroll Bluetooth speaker watertight, Dust-proof, spray-proof, portable Grey





