
Highlights & Details
UNI-T high resolution oscilloscope MSO1154HD-s
- 150 MHz
- No. of analogue inputs 4
Technical specifications
- 9-in-1 integration: Oscilloscope, logic analyzer, function generator (Gen), spectrum analyzer, digital voltmeter (DVM), Frequency counter, protocol analyzer, Bode Plot analyzer, power analyzer
- Product type
Digital
- Bandwidth
150 MHz
- Channel sample rate
2 GS/s
- Resolution
12 Bit
- Screen size
10,1 inch
- Oscilloscope features
Mixed signal (MSO)
Function generator
Spectrum analyzer
- Time base
1 ns/div to 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
CAT II
- Vertical deflection
1 mV/div to 20 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
1 mV/div to 20 V/div
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 123 x 365 x 191 mm
- Weight
4.1 kg
- No. of digital inputs (max.)
16
- Display
1024 x 600 p
- Calibration service
Supports automatic self-calibration (analogue and digital)
- Width
365 mm
- Height
191 mm
- Length
123 mm
- Interfaces
USB host
USB device
LAN
HDMI
BNC
- Channel memory depth
200 MP
- Type
MSO1154HD-S
Documents & Downloads
Datasheet
Datasheet 3757368 Uni-T MSO1154HD-S Digital, Analog 150 MHz 2 GS/s 200 MP 12 Bit Mixed signal (MSO), Function generator, Spectrum analyzer
User & Safety Instructions
User & Safety Instructions 3757368 Uni-T MSO1154HD-S Digital, Analog 150 MHz 2 GS/s 200 MP 12 Bit Mixed signal (MSO), Function generator, Spectrum analyzer
User & Safety Instructions 3757368 Uni-T MSO1154HD-S Digital, Analog 150 MHz 2 GS/s 200 MP 12 Bit Mixed signal (MSO), Function generator, Spectrum analyzer
Description
This text is machine translated.
Features
- Modern and compact Design: Slim, two-sided housing design with dimensions of 28.2 × 17.5 × 4.9 cm.
- Type-C power supply: Operation via USB type C possible, also with external power bank for mobile use.
- 16-bit high resolution (ERES): 12-bit ADC with additional ERES extension for higher measurement accuracy and reduced noise levels.
- Versatile 9-in-1 functions: Integrated oscilloscope, logic analyzer, function/arbitrary signal generator, spectrum analyzer, protocol analyzer, Power analysis, Bode-Plot-Analysis, Frequency counter and digital voltmeter.
- Ultra Phosphorus 3.0: Supports high processing rates of up to 20 Gbps, and waveform capture rates of up to 200,000 WFMs/s and 1,000,000 WFMs/s in sequence mode.
- 56 automatic measurement functions: Parameter measurements with statistics and trend display for comprehensive signal analysis.
- Protocol triggering and decoding: Supports UART, I²C, SPI, CAN, CAN-FD, LIN and audio.
- Extended FFT spectrum analysis: FFT with up to 1 Mpts, waterfall display and marker functions for spectrum analysis.
- Power analysis: Supports input, switching and output analysis such as power quality, harmonic, switch-on current, switching losses, efficiency and ripple.
Scope of delivery
- MSO1154HD-s x 1
- Power cable x 1
- USB 2.0 cable x 1
- Passive probes (200 MHz) x4


