
Highlights & Details
UNI-T high resolution oscilloscope MSO1254HD-S
- 250 MHz
- No. of analogue inputs 4
Technical specifications
- Integrated 25 MHz function generator (sine, square, ramp, pulse, noise, DC, Arbitrary)
- Integrated 9-in-1 device (oscilloscope, logic analyzer, function generator, spectrum analyzer, digital voltmeter, frequency counter, protocol analyzer, Bode Plot analyzer, power analyzer)
- Product type
Digital
- Bandwidth
250 MHz
- Channel sample rate
2.5 GS/s
- Resolution
12 Bit
- Screen size
7 inch
- Oscilloscope features
Mixed signal (MSO)
Function generator
Spectrum analyzer
- Time base
2 ns/div to 1 ks/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
500 µV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
400 V
- Power supply (details)
12 V
- Dim
(L x W x H) 49 x 282 x 175 mm
- Weight
1.56 kg
- No. of digital inputs (max.)
16
- Display
1024 x 600 p
- Calibration service
Supports automatic self-calibration (analogue and digital)
- Width
282 mm
- Height
175 mm
- Length
49 mm
- Interfaces
USB host
LAN
USB device
HDMI
BNC
- Channel memory depth
100 MP
- Type
MSO1254HD-S
Documents & Downloads
Datasheet
Datasheet 3757367 Uni-T MSO1254HD-S Digital, Analog 250 MHz 2.5 GS/s 100 MP 12 Bit Mixed signal (MSO), Function generator, Spectrum analyz
User & Safety Instructions
User & Safety Instructions 3757367 Uni-T MSO1254HD-S Digital, Analog 250 MHz 2.5 GS/s 100 MP 12 Bit Mixed signal (MSO), Function generator, Spectrum analyz
User & Safety Instructions 3757367 Uni-T MSO1254HD-S Digital, Analog 250 MHz 2.5 GS/s 100 MP 12 Bit Mixed signal (MSO), Function generator, Spectrum analyz
Description
This text is machine translated.
Features
- Modern and compact Design: Slim, two-sided housing design with dimensions of 28.2 × 17.5 × 4.9 cm.
- Type-C power supply: Operation via USB type C possible, also with external power bank for mobile use.
- 16-bit high resolution (ERES): 12-bit ADC with additional ERES extension for higher measurement accuracy and reduced noise levels.
- Versatile 9-in-1 functions: Integrated oscilloscope, logic analyzer, function/arbitrary signal generator, spectrum analyzer, protocol analyzer, Power analysis, Bode-Plot-Analysis, Frequency counter and digital voltmeter.
- Ultra Phosphorus 3.0: Supports high processing rates of up to 20 Gbps, and waveform capture rates of up to 200,000 WFMs/s and 1,000,000 WFMs/s in sequence mode.
- 56 automatic measurement functions: Parameter measurements with statistics and trend display for comprehensive signal analysis.
- Protocol triggering and decoding: Supports UART, I²C, SPI, CAN, CAN-FD, LIN and audio.
- Extended FFT spectrum analysis: FFT with up to 1 Mpts, waterfall display and marker functions for spectrum analysis.
- Power analysis: Supports input, switching and output analysis such as power quality, harmonic, switch-on current, switching losses, efficiency and ripple.
Scope of delivery
- MSO1254HD-s x 1
- Power cable x 1
- USB 2.0 cable x 1
- Passive probes (300 MHz) x4






