
Highlights & Details
UNI-T MSO2304X Digital oscilloscope 300 MHz 4+16 channel MSO ready 5 GSa/s 100 Mpts10.1″ capacitive touch screen digital memory (DSO)
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
5 GS/s
- Screen size
10.1 inch
- Oscilloscope features
Spectrum analyzer
Mixed signal (MSO)
Logic analyzer
Function generator
Multimeter functions
Digital storage (DSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- No. of digital inputs (max.)
16
- Interfaces
CAN
SPI™
I²C
UART
- Channel memory depth
500 MP
- Type
MSO2304X
Documents & Downloads
Datasheet
Datasheet 3399982 Uni-T MSO2304X Digital 350 MHz 5 GS/s 500 MP Spectrum analyzer, Mixed signal (MSO), Logic analyzer, Function generator,
User & Safety Instructions
User & Safety Instructions 3399982 Uni-T MSO2304X Digital 350 MHz 5 GS/s 500 MP Spectrum analyzer, Mixed signal (MSO), Logic analyzer, Function generator,
User & Safety Instructions 3399982 Uni-T MSO2304X Digital 350 MHz 5 GS/s 500 MP Spectrum analyzer, Mixed signal (MSO), Logic analyzer, Function generator,
User & Safety Instructions 3399982 Uni-T MSO2304X Digital 350 MHz 5 GS/s 500 MP Spectrum analyzer, Mixed signal (MSO), Logic analyzer, Function generator,
Description
This text is machine translated.
Features
- - 9-in-1 Integrated oscilloscope: Oscilloscope, logic analyzer, function/arbitrary signal generator, DH23 spectrum analyzer, protocol analyzer, power analyzer, Bode-diagram analyzer,DG15 high precision frequency meter, digital voltmeter
- - Ultra Phosphorus 3.0: 8-channel parallel graphics mapping, up to 20 Gbps processing, 2,000,000 WFM/s acquisition rate, up to 1 µs Dead Time
- - 54 types of measurements: Automatic voltage, frequency and phase measurements, advanced statistical functions, trend diagrams
- Protocol decoding & triggering: Support for 9 protocols (UART, I2C, SPI, CAN, I2S), Real-time decoding of 200M data, simultaneous four-bus analysis
- - Spectrum analyzer: 4M-point FFT, waterfall charts, automatic marker measurements, simultaneous 4-channel FFT calculation
- Power analysis 6+: PSRR analysis, harmonic detection, switch-on current analysis, 12 additional power tests for system stability and energy efficiency
Scope of delivery
- - MSO2304X (300 MHz, 5 GSa/s, 4 channels) x 1
- - Power cable x 1
- - USB cable x 1
- - Passive probes (300 MHz) x4
- - BNC-BNC passage line × 1
- - BNC alligator clip cable (red & black) × 1
- - Passive probes × 4
- - Calibration certificate x 1
- -Multilingual safety instructions x 1
- - Brief instructions x 1




