
Highlights & Details
UNI-T 12bit high-resolution oscilloscope MSO3034HD
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- 9-in-1 function integration: Oscilloscope, logic analyzer, generator (option), spectrum analyzer, digital voltmeter, Frequency counter, protocol analyzer, bode plot analyzer (option), Power analyzer (option)
- Ultra Phosphorus 3.0 technology
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
2.5 GS/s
- Displays
10.1 inch capacitive multi-touch screen
- Resolution
12 Bit
- Screen size
10,1 inch
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
400 V
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Dim
(L x W x H) 106 x 364 x 209 mm
- Weight
3.83 kg
- No. of digital inputs (max.)
16
- Display
1280 x 800 p
- Width
364 mm
- Height
209 mm
- Length
106 mm
- Interfaces
USB host
USB device
LAN
HDMI
- Channel memory depth
500 MP
- Type
MSO3034HD
Documents & Downloads
Datasheet
Datasheet 3532334 Uni-T MSO3034HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3532334 Uni-T MSO3034HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit 1 pc(s)
User & Safety Instructions 3532334 Uni-T MSO3034HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit 1 pc(s)
User & Safety Instructions 3532334 Uni-T MSO3034HD Digital 350 MHz 2.5 GS/s 500 MP 12 Bit 1 pc(s)
Description
This text is machine translated.
Features
- 16-bit high resolution: Combines 12-bit ADC with 4-bit ERES technology for effective 16-bit resolution, which accurately displays fine signal structures and effectively suppresses interference.
- Ultra Phosphorus 3.0: Allows waveform capture rates of up to 1,500,000 WMs/s in sequence mode with minimum dead time of less than 1 μs, Ideal for detecting sporadic signal anomalies.
- Nine in one functionality: Integrated oscilloscope, logic analyzer, function/arbitrary waveform generator, spectrum analyzer, protocol analyzer, Power analyzer, Bode Plot analyzer, high-precision frequency counter and digital voltmeter in one device.
- Extensive protocol analysis: Supports 12 common protocols, including UART, I²C, SPI, CAN, CAN FD, LIN, FLEX RAY, TENT, I²S, MIL-STD-1553, ARINC 429 and Manchester, with fast decoding of 200 M data in less than 1 second.
- Performance Analysis Features: Provides comprehensive features such as PSRR analysis, closed loop control response analysis, power quality assessment, harmonic and power-on analysis to evaluate and optimize system stability and energy efficiency.
- Hardware Accelerated Mask Test: Meets the 6σ standard with a test duration of less than 1 second, enabling efficient validation of signal quality.
Scope of delivery
- 1x MSO3034HD (4CH, 350 MHz, 12 bit high-definition oscilloscope)
- 1x power cord
- 1x USB 3.0 Data cable, 1 m, USB A–B
- 2x passive probe UT-P06
- 1x BNC-BNC through cable
- 1x BNC cable with alligator clips (red/black)
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick start guide (English)



