
Highlights & Details
UNI-T MSO3054X Digital oscilloscope 500MHz 4+16 channel MSO ready 5 GSa/s 500 Mpts 2,000,000 WWFMS/s 10.1″ capacitive touch screen digital memory (DSO)
- 500 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
500 MHz
- Channel sample rate
5 GS/s
- Screen size
10.1 inch
- Oscilloscope features
Function generator
Spectrum analyzer
Harmonics analysis
Mixed signal (MSO)
Logic analyzer
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- No. of digital inputs (max.)
16
- Interfaces
Serial
- Channel memory depth
500 MP
- Type
MSO3054X
Documents & Downloads
Datasheet
Datasheet 3399967 Uni-T MSO3054X Digital 500 MHz 5 GS/s 500 MP Function generator, Spectrum analyzer, Harmonics analysis, Mixed signal (MS
User & Safety Instructions
User & Safety Instructions 3399967 Uni-T MSO3054X Digital 500 MHz 5 GS/s 500 MP Function generator, Spectrum analyzer, Harmonics analysis, Mixed signal (MS
User & Safety Instructions 3399967 Uni-T MSO3054X Digital 500 MHz 5 GS/s 500 MP Function generator, Spectrum analyzer, Harmonics analysis, Mixed signal (MS
User & Safety Instructions 3399967 Uni-T MSO3054X Digital 500 MHz 5 GS/s 500 MP Function generator, Spectrum analyzer, Harmonics analysis, Mixed signal (MS
Description
This text is machine translated.
Features
- - 9-in-1 integration: Combines oscilloscope, logic analyzer, waveform generator, spectrum analyzer and more for maximum versatility.
- - Ultra Phosphorus 3.0: 8-channel parallel analysis, up to 20 Gbps processing and 2,000,000 WFMs/s acquisition rate for precise anomaly detection.
- - 54 measurement modes: Voltage, frequency and phase measurements with advanced statistical functions and trend graphics for in-depth analysis.
- - Power Analysis 6+: Comprehensive power quality and performance analysis with PSRR, harmonic and inrush current measurement and 12 tests in 2024.
- - Spectrum analyzer: Supports 4M-points FFT, simultaneous 4-channel FFT, waterfall diagram and marker measurement for fast and precise frequency analysis.
Scope of delivery
- - MSO3054X (500 MHz, 5 GSa/s, 4 channels) x 1
- - Power cable x 1
- - USB cable x 1
- - Passive probes (500 MHz) x4
- - BNC-BNC passage line × 1
- - BNC alligator clip cable (red & black) × 1
- - Passive probes × 4
- - Calibration certificate x 1
- - Multilingual safety instructions x 1
- - Brief instructions x 1



