
Highlights & Details
UNI-T high resolution oscilloscope MSO5034HD
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Analog
- Bandwidth
350 MHz
- Channel sample rate
2 GS/s
- Resolution
12 Bit
- Screen size
25,65 cm (10,1 Zoll)
- Oscilloscope features
Mixed signal (MSO)
- Time base
500 ps/div to 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
1 mV/div to 10 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
1 mV/div to 10 V/div (at 1 MΩ)
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 121 x 358 x 214 mm
- Weight
4.1 kg
- No. of digital inputs (max.)
16
- Display
1280 x 800 p
- Calibration service
Internal self-calibration (self-cal)
- Width
358 mm
- Height
214 mm
- Length
121 mm
- Interfaces
USB host
USB device
LAN
HDMI
- Channel memory depth
200 MP
- Type
MSO5034HD
Documents & Downloads
Datasheet
Datasheet 3757372 Uni-T MSO5034HD Analog, Digital 350 MHz 2 GS/s 200 MP 12 Bit Mixed signal (MSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757372 Uni-T MSO5034HD Analog, Digital 350 MHz 2 GS/s 200 MP 12 Bit Mixed signal (MSO) 1 pc(s)
Description
This text is machine translated.
Features
- 16-bit high resolution: Combines 12-bit ADC with 4-bit ERES for effective 16-bit resolution, reduces noise and accurately displays fine signal details.
- Ultra Phosphorus 3.0 enables real-time waveform display and improved signal visualization.
- 9-in-1 functionality: Combines digital oscilloscope, logic analyzer, arbitrary waveform generator, spectrum analyzer, protocol analyzer, digital voltmeter, frequency counter, Bode diagram analyzer and power analyzer in one device.
- Bus timing analysis: Supports timing analysis for I²C, SPI and CAN protocols.
- 56 automatic measurement functions: With histogram and trend diagrams for quick and clear signal analysis.
- Hardware-based waveform recording: Real-time recording and playback of up to 400,000 frames.
- Extended FFT: With up to 4 Mpts for a detailed analysis in the frequency range.
- Multi-window display: Simultaneous display of waveform, FFT and protocol analysis on a single screen.
- Zone trigger: Detects specific signal anomalies and isolates relevant signal ranges.
- 10.1-inch touchscreen: 1280 × 800 resolution capacitive HD touchscreen for intuitive operation.
- SCPI support: Ideal for remote control and automated test routines.
- Built-in web server: Enables remote monitoring and control via PC or mobile device.
Scope of delivery
- MSO5034HD x 1
- Power cable x 1
- USB3.0 cable x 1
- Passive probes (500 MHz) x4
- BNC-BNC feed-through cable × 1
- BNC alligator clip cable (red & black) × 3














