
Highlights & Details
UNI-T mixed signal oscilloscope MSO7104X
- 1 GHz
- No. of analogue inputs 4
Technical specifications
- UltraAcq® technology (up to 600.000 WFM/s real-time capture rate)
- Sequence mode (up to 2,000,000 WFM/s capture rate)
- Extensive advanced analysis functions (Power, jitter, protocol, mask/limit test).
- Product type
Digital
- Bandwidth
1 GHz
- Channel sample rate
10 GS/s
- Displays
15.6-inch FHD capacitive touch screen, 1920 x1080 resolution
- Resolution
8 Bit
- Screen size
15,6 inch
- Time base
100ps/div - 1000s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
300 V
- Power supply (details)
100 - 240 V/50 - 60 Hz
- Dim
(L x W x H) 200 x 445 x 302 mm
- Weight
10.5 kg
- No. of digital inputs (max.)
16
- Display
1920 x 1080 p
- Width
445 mm
- Height
302 mm
- Length
200 mm
- Interfaces
USB device
USB host
HDMI
LAN
- Channel memory depth
1 GP
- Type
MSO7104X
Documents & Downloads
Datasheet
Datasheet 3532321 Uni-T MSO7104X Digital 1 GHz 10 GS/s 1 GP 8 Bit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3532321 Uni-T MSO7104X Digital 1 GHz 10 GS/s 1 GP 8 Bit 1 pc(s)
User & Safety Instructions 3532321 Uni-T MSO7104X Digital 1 GHz 10 GS/s 1 GP 8 Bit 1 pc(s)
User & Safety Instructions 3532321 Uni-T MSO7104X Digital 1 GHz 10 GS/s 1 GP 8 Bit 1 pc(s)
Description
The MSO7000X supports a wide range of trigger and protocol decoding features and advanced analysis features such as sequence mode, histogram, power analysis, jitter analysis, eye diagram and template measurement. A total of 58 automatic measurement parameters are available to meet the diverse needs of engineers.
The device is equipped with the Windows 10 64-Bit operating system and provides a stable and expandable system platform. The 15.6" large capacitive HD touch display supports multi-window split-screen display and multi-touch gesture control. This makes the oscilloscope Ideal suitable for applications in communication, aerospace, education and many other areas.
This text is machine translated.
Features
- UltraAcq® technology with up to 2,000,000 WFM/s waveform capture rate
- Flexible multi-window layout (freely combinable, scalable, full screen/split, floating/docked)
- Ultra Phosphorus® 3.0 for clear representation of volatile signals
- Integrated Windows 10 64-bit operating system
- MATLAB embedding with direct result display in oscilloscope
- Comprehensive power analysis (power quality, harmonics, switching losses, SOA, Ripple, control circuit)
- Jitter analysis & eye diagram (TIE, TJ, RJ, DJ, PJ, DDJ DCD)
- Serial protocol analysis for up to 11 protocols
- Integrated web server (SCPI, remote control, data export, mobile web interface, online manual)
Scope of delivery
- 1x MSO7104X (4CH, 1 GHz digital oscilloscope)
- 1x power cord
- 1x USB 3.0 Data cable, 1 m, USB A–B
- 2x passive probe UT-P07
- 2x BNC-BNC through cable
- 1x front cover (protective cover for front panel)
- 1x anti-fog agent, 3 g
- 1x calibration certificate
- 1x safety instructions (multilingual)
- 1x quick instructions



