
Highlights & Details
UNI-T UDP1306C Programmable Laboratory Power Supply 32V 6A 192W 10mV, 1mA 1-Channel
- No. of outputs 2 x
- 0 - 32 / 0 - 6 A
- 5 V / 2 A
- 160 W
- USB device, RS232
- programmable, remote controlled
Technical specifications
- High-resolution E-Ink display
- 5 memory places for setups
- Software control on the PC
- Overload and reverse polarity
- Type
UDP1306C
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
2 x
160 W
- Technology
Linear regulated PSU
- Interfaces
USB device
RS232
- Features
programmable
remote controlled
- Dim
(L x W x H) 327 x 136 x 194 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
230 V AC
- Weight
7.5 kg
- Connections
Safety sockets (4 mm) on the front side
USB-A socket (front)
RS232 (back panel)
USB device (back panel)
- Type
Table-top device with E-Ink display (4.3")
- Output
USB
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
5 V
- Output voltage 2 (min.)
5 V
- Max. output current
6 A
- Output current (min.)
0 A
- Output current 2 (max.)
2 A
- Output current 2 (min.)
2 A
- Inputs
Cold-device mains connection
- Calibration service
Factory standard (calibration possible using PC software)
- Load balance
0,1
- Type
Linear
- Width
136 mm
- Height
194 mm
- Length
327 mm
- Residual ripple
1 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757397 Uni-T UDP1306C Bench PSU (adjustable voltage) 0 - 32 0 - 6 A 160 W USB device, RS232 programmable, remote controlled No.
User & Safety Instructions
User & Safety Instructions 3757397 Uni-T UDP1306C Bench PSU (adjustable voltage) 0 - 32 0 - 6 A 160 W USB device, RS232 programmable, remote controlled No.
Description
This text is machine translated.
Features
- 32 V / 6 A Output: Max. Output voltage 32 V, max. 6 A current, resolution 10 mV / 1 mA
- OVP / OCP / OTP protection: Adjustable overvoltage, overcurrent and overheating protection with automatic shutdown
- Memory function (5 groups): M1–M5 for quick storage and retrieval of settings
- Interfaces & remote control: DIGITAL I/O, RS-232 and USB for SCPI-based remote control
Scope of delivery
- UDP1306C x 1
- Power cable x 1
- USB cable x 1
- Current output cable x 1



