
Highlights & Details
UNI-T LAB POWER SUPPLY UDP3303C
- No. of outputs 3 x
- 0 - 30 / 0 - 3 A
- 0 - 30 V DC / 0 - 3 A
- 1.8 - 5.5 V DC / 0 - 3.2 A
- 195 W
- USB device, RS232, Remote
- programmable
Technical specifications
- Series and parallel operation switchable (up to 60 V or 6 A)
- Constant voltage (CV) and constant current mode (CC)
- Over voltage/over current/over temperature protection (OVP / OCP / OTP)
- 5 memory locations (M1–M5)
- Keypad lock
- Smart fan
- Type
UDP3303C
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
195 W
- Technology
Linear regulated PSU
- Interfaces
USB device
RS232
Remote
- Features
programmable
- Dim
(L x W x H) 347 x 240 x 168 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
230 V AC
- Weight
8.8 kg
- Connections
4 mm safety banana sockets (CH1, CH2, CH3, GND)
USB-B socket (PC interface)
RS232 (DB9)
USB-A (CH4 CHARGING SOCKET)
- Type
Table device with EBTN-LCD-color display (4-digit voltage and current display)
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
5.5 V DC
- Output voltage 3 (min.)
1.8 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3.2 A
- Output current 3 (min.)
0 A
- Calibration service
Factory calibration
- Load balance
0,01 %
- MTBF
50000 h
- Mains control
0.01 %
- Type
Linear DC-laboratory power supply
- Width
240 mm
- Height
168 mm
- Length
347 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3812391 Uni-T UDP3303C Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W USB device, RS232, Remote programmable No. of outputs
User & Safety Instructions
User & Safety Instructions 3812391 Uni-T UDP3303C Bench PSU (adjustable voltage) 0 - 30 0 - 3 A 195 W USB device, RS232, Remote programmable No. of outputs
Description
This text is machine translated.
Features
- Channels: 3
- Output voltage 30 V
- Output current: 3 A
- Total power 195 W.
- Resolution 10 mV/ 1 mA
- RS-232, USB connectivity
- Setting accuracy: Voltage less than 0.01 % + 3 mV, current: Less than 0.2 % + 3 mA
Scope of delivery
- UDP3303C x 1
- Power cable x 1
- USB interface cable UT-D14 x 1
- Alligator clip test lead x 1


