
Highlights & Details
UNI-T LAB POWER SUPPLY UDP3305C
- No. of outputs 3 x
- 0 - 30 / 0 - 5 A
- 0 - 30 V DC / 0 - 5 A
- 1.8 - 5 V DC / 0 - 3.2 A
- 315 W
- USB device, USB host, RS232
- programmable
Technical specifications
- Type
UDP3305C
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
315 W
- Technology
Linear regulated PSU
- Interfaces
USB device
USB host
RS232
- Features
programmable
- Dim
(L x W x H) 347 x 240 x 168 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
230 V AC
- Weight
10.2
- Connections
4 mm safety laboratory sockets on the front (CH1+, CH1-, CH2+, CH2-, CH3+, CH3, earth/GND)
USB and RS-232 ports and digital I/O terminals on the back
- Type
Desktop unit (Benchtop) with LCD color display, encoders and keypad
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0 V DC
- Output voltage 3 (max.)
5 V DC
- Output voltage 3 (min.)
1.8 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Output current 2 (max.)
5 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3.2 A
- Output current 3 (min.)
0 A
- Calibration service
Factory-calibrated
- Load balance
0,01 %
- MTBF
100000 h
- Mains control
0.01 %
- Type
Linear DC-laboratory power supply (linear power supply)
- Width
240 mm
- Height
168 mm
- Length
347 mm
- Residual ripple
1 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3812390 Uni-T UDP3305C Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 315 W USB device, USB host, RS232 programmable No. of outpu
User & Safety Instructions
User & Safety Instructions 3812390 Uni-T UDP3305C Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 315 W USB device, USB host, RS232 programmable No. of outpu
Description
This text is machine translated.
Features
- Channels: 3
- Output voltage 30 V
- Output current: 5 A
- Total power 315 W.
- Resolution 10 mV/ 1 mA
- RS-232, USB connectivity
- Setting accuracy: Voltage: Less than 0.01 % + 3 mV, current: Less than 0.2 % + 3 mA
Scope of delivery
- UDP3305C
- Power cable x 1
- USB interface cable UT-D14 x 1
- Alligator clip test lead x 1


