
Highlights & Details
UNI-T UDP3305S-U lab power supply programmable 10mV, 1mA 4-channel, 328W
- No. of outputs 4 x
- 0 - 32 / 0 - 5 A
- 0 - 32 V / 0 - 5 A
- 0 - 6 V / 0 - 3 A
- 5 V / 2 A
- 348 W
- USB device, USB host, RS232, LAN
- remote controlled, programmable
Technical specifications
- Waveform display (graphics mode)
- Internal serial/parallel connection of CH1/CH2
- SCPI support
- Over voltage and over current protection (OVP / OCP)
- Remote programming via PC
- Type
UDP3305S-U
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
4 x
348 W
- Technology
Linear regulated PSU
- Interfaces
USB device
USB host
RS232
LAN
- Features
remote controlled
programmable
- Dim
(L x W x H) 347 x 240 x 168 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
120 V AC
220 V AC
230 V AC
- Weight
10.2 kg
- Connections
4 mm safety sockets (front), RS232, USB, LAN and I/O interfaces (rear)
- Type
Desktop unit with 4.3 inch TFT LCD display
- Output
USB device
- Output voltage (max.)
32 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
32 V
- Output voltage 2 (min.)
0 V
- Output voltage 3 (max.)
6 V
- Output voltage 3 (min.)
0 V
- Output voltage 4 (max.)
5 V
- Output voltage 4 (min.)
5 V
- Max. output current
5 A
- Output current (min.)
0 A
- Output current 2 (max.)
5 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Output current 4 (max.)
2 A
- Output current 4 (min.)
2 A
- Load balance
0,01 %
- Mains control
0.01 %
- Type
Linear regulator (transformer-based)
- Width
240 mm
- Height
168 mm
- Length
347 mm
- Residual ripple
Voltage: 350 μVrms / 2 mVpp; Current: 2 mArms
- Max. temperature
40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757400 Uni-T UDP3305S-U Bench PSU (adjustable voltage) 0 - 32 0 - 5 A 348 W USB device, USB host, RS232, LAN remote controlled,
User & Safety Instructions
User & Safety Instructions 3757400 Uni-T UDP3305S-U Bench PSU (adjustable voltage) 0 - 32 0 - 5 A 348 W USB device, USB host, RS232, LAN remote controlled,
Description
This text is machine translated.
Features
- LCD user interface: 4.3" HD display with clear display of reference and actual values as well as protection parameters
- List/delay function: Up to 2048 data sets and 99,999 cycles for automated test routines
- Series/parallel connection by pressing a button: Simple coupling of CH1 and CH2 without external wiring
- Versatile remote control interfaces: RS-232, LAN, USB and digital I/O for flexible remote control
Scope of delivery
- UDP3305S-U x 1
- Power cable x 1
- USB cable x 1
- 5-pin connector x 2



