
Highlights & Details
UNI-T programmable laboratory power supply UDP5160-8
- No. of outputs 1 x
- 0.4 - 160 / 0 - 8 A
- 400 W
- USB host, LAN, CAN, Analogue, USB device
- programmable, Autoranger, Master/slave communication protocol
Technical specifications
- TFT LCD color display
- Programmable list mode
- Internal variable resistance (0–15 Ω)
- Discharge function (discharge load)
- External analogue control
- Master-slave series and parallel operation
- Type
UDP5160-8
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
400 W
- Technology
SMPSU
- Interfaces
USB host
LAN
CAN
Analogue
USB device
- Features
programmable
Autoranger
Master/slave communication protocol
- Dim
(L x W x H) 350 x 71 x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
3 kg
- Connections
Output sockets / terminals on the front (max. 10 A) and back side
USB type B
RJ45 (LAN)
Analogue plug connector
- Type
Desktop unit / rack-enabled
- Output
USB host
- Output voltage (max.)
160 V DC
- Output voltage (min.)
0.4 V DC
- Max. output current
8 A
- Output current (min.)
0 A
- Inputs
AC mains input (auxiliary connector)
- Type
DC laboratory power supply (DC Power supply)
- Width
71 mm
- Height
124 mm
- Length
350 mm
- Residual ripple
100 mV
- Max. temperature
50 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3804353 Uni-T UDP5160-8 Bench PSU (adjustable voltage) 0.4 - 160 0 - 8 A 400 W USB host, LAN, CAN, Analogue, USB device programm
User & Safety Instructions
User & Safety Instructions 3804353 Uni-T UDP5160-8 Bench PSU (adjustable voltage) 0.4 - 160 0 - 8 A 400 W USB host, LAN, CAN, Analogue, USB device programm
User & Safety Instructions 3804353 Uni-T UDP5160-8 Bench PSU (adjustable voltage) 0.4 - 160 0 - 8 A 400 W USB host, LAN, CAN, Analogue, USB device programm
Description
This text is machine translated.
Features
- Serial/Parallel: Supports series operation of up to 2 devices and parallel operation of up to 4 devices.
- Wide output range: Performance ratio of up to 4.0 enables a wider voltage and current range at the same power.
- Adjustable internal resistance: Simulates the internal resistance of different battery types for realistic test applications, adjustable in the range of 0 to 300 Ω.
- Adjustable rise rate: Supports the adjustable rise rate of output voltage and current.
- CC/CV priority mode: CV priority mode for rapid voltage rise, CC priority mode for reduced current overshooting.
- List and Delay function: Can measure external voltage, for flexible applications.
- Remote control: Remote control of the mains adapter via a PC (upper computer) or via web browser.
Scope of delivery
- UDP5160-8 × 1
- Power cord in accordance with the country of destination, 1.8 m × 1
- 4-pin ribbon cable 3.5 m × 1
- USB 2.0 printer cable 1.5 m × 1
- MT-screw M3×0.5×8 mm × 1
- Distributor rail × 1
- Output protection cover × 1



