
Highlights & Details
UNI-T LAB POWER SUPPLY UDP6720
- No. of outputs 1 x
- 0 - 60 / 0 - 5 A
- 100 W
- RS232, Remote
- programmable
Technical specifications
- Programmable list mode & delay function (up to 200 steps/groups)
- Remote sense (voltage drop compensation)
- OVP / OCP / OTP PROTECTION FUNCTIONS
- Waveform display
- SCPI-control
- Smart fan
- Type
UDP6720
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
100 W
- Technology
SMPSU
- Interfaces
RS232
Remote
- Features
programmable
- Dim
(L x W x H) 255 x 87 x 174 mm
Manufacturer's standards (no certificate)
- Input voltage
110 V AC
220 V AC
- Weight
2.5 kg
- Connections
Front 4 mm safety banana sockets (Plus, Minus, Earth/GND)
Rear RS-232 port and Remote Sense terminals
- Type
Table device (benchmark) with integrated handle, digital control and color display
- Output
RS232
- Output voltage (max.)
60 V DC
- Output voltage (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Calibration service
Factory calibration
- Load balance
0,01 %
- Mains control
0.01 %
- Type
Programmable DC laboratory power supply
- Width
87 mm
- Height
174 mm
- Length
255 mm
- Residual ripple
2 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3812392 Uni-T UDP6720 Bench PSU (adjustable voltage) 0 - 60 0 - 5 A 100 W RS232, Remote programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3812392 Uni-T UDP6720 Bench PSU (adjustable voltage) 0 - 60 0 - 5 A 100 W RS232, Remote programmable No. of outputs 1 x
Description
This text is machine translated.
Features
- Channels: 1
- Total power 100 W.
- Output voltage 60 V
- Output current: 5 A
- Resolution 10mV,1mA
- Setting accuracy 0.05%+10mV // 0.2%+2mA
- RS-232 connection
Scope of delivery
- UDP6720 x 1
- Power cable x 1


