
Highlights & Details
UNI-T LAB POWER SUPPLY UDP6721
- No. of outputs 1 x
- 0 - 60 / 0 - 8 A
- 180 W
- RS232, Remote
- remote controlled
Technical specifications
- Auto range / wide output range (Power ratio 3.0)
- 2.8" HD TFT color display
- 600 memory slots
- Programmable List-mode & Delay function
- Remote Sensing (remote compensation)
- PROTECTION FUNCTIONS (OVP, OCP, OTP)
- Type
UDP6721
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
180 W
- Technology
SMPSU
- Interfaces
RS232
Remote
- Features
remote controlled
- Dim
(L x W x H) 255 x 87 x 174 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V AC
240 V AC
- Weight
2.5 kg
- Connections
Front side 4 mm safety banana sockets (plus, minus, GND) + rear remote compensation connections (remote sense) & RS232 port
- Type
Table device (Bench Top) with color TFT display
- Output voltage (max.)
60 V DC
- Output voltage (min.)
0 V DC
- Max. output current
8 A
- Output current (min.)
0 A
- Calibration service
Factory-calibrated
- Load balance
0,01 %
- MTBF
50000 h
- Mains control
0.01 %
- Type
Switched-mode power supply (digital controlled)
- Width
87 mm
- Height
174 mm
- Length
255 mm
- Residual ripple
2 mV
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3812393 Uni-T UDP6721 Bench PSU (adjustable voltage) 0 - 60 0 - 8 A 180 W RS232, Remote remote controlled No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3812393 Uni-T UDP6721 Bench PSU (adjustable voltage) 0 - 60 0 - 8 A 180 W RS232, Remote remote controlled No. of outputs 1 x
Description
This text is machine translated.
Features
- Channels: 1
- Total power 180 W.
- Output voltage 60 V
- Output current: 8 A
- Resolution 10mV,1mA
- Setting accuracy 0.05%+10mV // 0.2%+2mA
- RS-232 connection
Scope of delivery
- UDP6721 x 1
- Power cable x 1


