
Highlights & Details
UNI-T UDP6731 Programmable power supply 0 - 80V 0 - 15A 10mV,1mA 1-channel 2.8-inch full color LCD
- 0 - 80 / 0 mA - 15 A
- 360 W
Technical specifications
- Type
UDP6731
- Product type
Bench PSU (adjustable voltage)
360 W
- Dim
(L x W x H) 255 x 87 x 174 mm
Manufacturer's standards (no certificate)
- Weight
2500 g
- Output voltage (max.)
80 V
- Output voltage (min.)
0 V
- Max. output current
15 A
- Output current (min.)
0 mA
- Inputs
1
- Width
87 mm
- Height
174 mm
- Length
255 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3415554 Uni-T UDP6731 Bench PSU (adjustable voltage) 0 - 80 0 mA - 15 A 360 W
User & Safety Instructions
User & Safety Instructions 3415554 Uni-T UDP6731 Bench PSU (adjustable voltage) 0 - 80 0 mA - 15 A 360 W
User & Safety Instructions 3415554 Uni-T UDP6731 Bench PSU (adjustable voltage) 0 - 80 0 mA - 15 A 360 W
Description
For remote control and automation the UDP6731 is equipped with an RS-232 interface and supports the SCPI protocol. This makes Ideal suitable for research, industrial tests and development laboratories. The high-resolution LCD display improves user-friendliness and enables a precise measurement and debugging experience.
This text is machine translated.
Features
- - List and delay functions
- The list function allows preset power curves for automated tests, while the delay function provides a time-controlled output activation for on/off tests.
- - RS232 communication
- Thanks to RS232 interface, the power supply can be remote controlled and configured, allowing WAS convenient monitoring and control via the PC.
- - Remote compensation
- The voltage compensation compensates for losses in the leads and ensures that the voltage displayed is measured directly at the load for more precise values.
- - Wide-range output
- With a performance ratio of 3.0, a single device replaces several smaller power supplies, reduces acquisition costs and covers a wide voltage and current range.
- - LCD color display
- The 2.8-inch full-color LCD provides a clear and comprehensive display, reduces frequent reading and enables simultaneous display of several parameters.
Scope of delivery
- - UDP6731 (1CH, 80V, 15A, 360W) X 1
- - Power cable x 1
- - Calibration certificate
- - Multilingual safety instructions
- - Brief instructions


