
Highlights & Details
UNI-T UDP6942B lab power supply Programmable 0 - 60V 0 - 15A 360W 0.1mV,0.1mA 1-channel
- 0 - 60 / 0 mA - 15 A
- 360 W
Technical specifications
- Type
UDP6942B
- Product type
Bench PSU (adjustable voltage)
360 W
- Dim
(L x W x H) 88 x 215 x 373.7 mm
Manufacturer's standards (no certificate)
- Weight
4 kg
- Output voltage (max.)
60 V
- Output voltage (min.)
0 V
- Max. output current
15 A
- Output current (min.)
0 mA
- Width
215 mm
- Height
373.7 mm
- Length
88 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400008 Uni-T UDP6942B Bench PSU (adjustable voltage) 0 - 60 0 mA - 15 A 360 W
User & Safety Instructions
User & Safety Instructions 3400008 Uni-T UDP6942B Bench PSU (adjustable voltage) 0 - 60 0 mA - 15 A 360 W
User & Safety Instructions 3400008 Uni-T UDP6942B Bench PSU (adjustable voltage) 0 - 60 0 mA - 15 A 360 W
User & Safety Instructions 3400008 Uni-T UDP6942B Bench PSU (adjustable voltage) 0 - 60 0 mA - 15 A 360 W
Description
This text is machine translated.
Features
- - Remote control: Control and data monitoring via PC software or web access
- - Voltmeter: External voltage measurement for flexible applications
- - Preset function: 18×8 memory locations for frequent tests, which can be accessed at any time
- - Delay function: Automation of on/off tests
- - List function: Fast editing of automated test programs
- - Waveform display: Trend diagram for visual representation of changes in measurement data
- - 4.3" color LCD: Clear display of all relevant information
Scope of delivery
- - UDP6942B (1CH, 0-60V, 0-15A, 360W)
- - 3C-Power cord × 1
- - USB data cable × 1
- - Calibration certificate
- - Multilingual safety instructions
- - Brief instructions









