
Highlights & Details
UNI-T UPO1054 Digital Oscilloscope 50 MHz 4 Channel 2 GSa/s 56 Mpts 500.000wfms/s 7" Display Digital memory (DSO)
- 50 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
50 MHz
- Channel sample rate
2 GS/s
- Oscilloscope features
Digital storage (DSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Interfaces
RS232C
- Channel memory depth
56 MP
- Type
UPO1054
Documents & Downloads
Datasheet
Datasheet 3399998 Uni-T UPO1054 Digital 50 MHz 2 GS/s 56 MP Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3399998 Uni-T UPO1054 Digital 50 MHz 2 GS/s 56 MP Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3399998 Uni-T UPO1054 Digital 50 MHz 2 GS/s 56 MP Digital storage (DSO) 1 pc(s)
User & Safety Instructions 3399998 Uni-T UPO1054 Digital 50 MHz 2 GS/s 56 MP Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- - Fast Acquire Phosphorus™: Uses original Ultra Phosphorus Display technology for improved signal visualization.
- - Real-time hardware recording: Stores up to 120,000 frames for detailed signal tracking.
- - 56Mpts long memory depth: Allows long-term waveform recording without distortion at high sampling rates.
- - 36 measurement parameters: Supports fast measurement of parameters and statistics, including screen measurement, cursor selection and threshold settings.
- - High acquisition rate: 150,000 WFM/s in normal mode, up to 500,000 WFM/s in Fast Acquire mode through innovative digital parallel processing.
- - Navigation function: Provides time, marker and segment navigation for fast waveform localization and supports automatic scrolling at adjustable speeds.
- - DVM function: Integrated digital voltmeter with overlimit alarm.
- - Cursor measurement: Supports simultaneous measurement on CH1, CH2, CH3, CH4, MATH, REF, including simultaneous time and voltage measurement.
- - Video format waveform recording: Allows PC playback and analysis to improve user experience.
- - Full-memory hardware real-time decoding: 56Mpts memory decodes RS232/UART, I2C and SPI many times faster than conventional software decoding.
- - 1Mpts extended FFT: Supports multi-area view, spectral single view, 4 tracks and 4 detector modes, as well as automatic peak measurement for quick identification of spectral key features.
Scope of delivery
- - UPO1054 (50 MHz, 4 channels) x 1
- - Power cable x 1
- - USB cable x 1
- - Passive probes UT-P03(60 MHz) x4
- - Calibration certificate x 1
- - Multilingual safety instructions x 1
- - Brief instructions x 1





