
Highlights & Details
UNI-T digital phosphorus oscilloscope UPOV 1104
- 100
- No. of analogue inputs 4
Technical specifications
- Ultra Phosphorus 2.0 technology
- Integrated 4-bit DVM (digital voltmeter)
- 7-digit hardware frequency counter
- Serial bus decoding (RS232/UART, I²C, SPI) as standard
- Product type
Digital
- Bandwidth
100
- Channel sample rate
2 kSa/s
- Displays
7" (17.8 cm) color TFT-LCD, WVGA
- Resolution
8 Bit
- Screen size
7 inch
- Oscilloscope features
Multimeter functions
- Time base
1ns/div to 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT I
CAT II 300 V
- Vertical deflection
500 µV/div to 20 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
400 V AC
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 110 x 336 x 170 mm
- Weight
2.45 kg
- No. of digital inputs (max.)
0
- Display
800 x 480 p
- Calibration service
Factory standard (ISO/DKD calibration optional via measurement lab service provider)
- Width
336 mm
- Height
170 mm
- Length
110 mm
- Interfaces
USB host
USB device
LAN
- Channel memory depth
56 MP
- Type
UPO1104
Documents & Downloads
Datasheet
Datasheet 3812388 Uni-T UPO1104 Digital 100 2 kSa/s 56 MP 8 Bit Multimeter functions 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3812388 Uni-T UPO1104 Digital 100 2 kSa/s 56 MP 8 Bit Multimeter functions 1 pc(s)
Description
This text is machine translated.
Features
- Bandwidth 100 MHz
- Channels: 4 analogue
- Real-time 2 GSa/S sampling rate
- Rise time: Less than 3.5 ns
- 56 Mpts memory depth
- Waveform rate 500,000 WFM/s
- Input impedance (1 MOhm ± 2 %) || (16 pF ± 2 pF)
- Display: 7" TFT LCD
Scope of delivery
- UPO1104 (100 MHz, 4 channels) x 1
- Power cable x 1
- USB cable x 1
- Passive probes UT-P04(100 MHz) x4


